The CMF554K7500FHEK70 is a through-hole fixed resistor with a 4.75k ohm resistance and 1% tolerance. It features a moisture-resistant and flame-retardant coating, and is lead-free and RoHS compliant. This resistor has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It can dissipate up to 500mW of power.
Vishay CMF554K7500FHEK70 technical specifications.
| Package/Case | Axial |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Resistance | 4.75kR |
| RoHS Compliant | Yes |
| Series | CMF |
| Tolerance | 1% |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF554K7500FHEK70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.