The CMF554M0000BHEB is a through-hole fixed resistor from Vishay with a maximum power dissipation of 500mW and a tolerance of 0.1%. It features a flame retardant coating and is packaged in a tape and reel format with 1000 units per package. The resistor has a resistance of 4MR and a width of 2.29mm, with a length of 0.278inch. It is lead free and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CMF554M0000BHEB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CMF554M0000BHEB technical specifications.
| Package/Case | Axial |
| Features | Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 0.278inch |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 4MR |
| Series | CMF |
| Tolerance | 0.1% |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF554M0000BHEB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.