
The CMF55511R00FKR6 is a through-hole resistor from Vishay with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a moisture resistant and flame retardant coating, and is lead free. The resistor has a resistance of 511 ohms with a tolerance of 1% and a maximum power dissipation of 500mW. It is packaged in a tape and reel format with 1000 units per package.
Sign in to ask questions about the Vishay CMF55511R00FKR6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CMF55511R00FKR6 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Diameter | 2.29mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 0.24inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 511R |
| RoHS Compliant | No |
| Series | CMF |
| Tolerance | 1% |
| Width | 2.29mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CMF55511R00FKR6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
