
The CMF 511R 1% resistor features a moisture-resistant, flame-retardant coating and is available in a lead-free version. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The resistor's maximum power dissipation is 500mW, and it is packaged in tape and reel. The CMF series is a range of fixed resistors with a tolerance of 1%.
Sign in to ask questions about the Vishay CMF55511R00FKR639 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CMF55511R00FKR639 technical specifications.
| Package/Case | Axial |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 511R |
| RoHS Compliant | No |
| Series | CMF |
| Tolerance | 1% |
| Width | 2.29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CMF55511R00FKR639 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
