
Through-hole metal film resistor with 51.1 Ohm resistance and 1% tolerance. Features a 0.5W power rating, ±50ppm/°C temperature coefficient, and a maximum operating temperature of 175°C. Constructed with a conformal epoxy coating, axial terminations, and tin-matte contact plating. This component is moisture resistant, flame retardant, lead-free, and RoHS compliant, operating within a -55°C to 175°C temperature range with a 250V voltage rating.
Sign in to ask questions about the Vishay CMF5551R100FHEK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CMF5551R100FHEK technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin, Matte |
| Diameter | 2.29mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 51.1R |
| RoHS Compliant | Yes |
| Series | CMF |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 250V |
| Weight | 0.007055oz |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF5551R100FHEK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.