This 250V axial lead free metal film resistor features a flame retardant coating and is rated for a maximum operating temperature of 175°C. It has a resistance of 523 ohms and a tolerance of 0.1%. The resistor is available in a package quantity of 1000 and is packaged on a tape and reel. It is RoHS compliant and suitable for through hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CMF55523R00BEEB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 2.29mm |
| Features | Flame Retardant Coating |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 523R |
| RoHS Compliant | Yes |
| Series | CMF |
| Termination | Axial |
| Tolerance | 0.1% |
| Voltage Rating | 250V |
| Weight | 0.007055oz |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF55523R00BEEB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.