
The CMF Series resistor features a moisture resistant and flame retardant coating. It is available in a 5000 unit package quantity, packaged in tape and reel. The resistor has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It can dissipate a maximum power of 500mW. The CMF Series resistor is RoHS compliant and lead free.
Sign in to ask questions about the Vishay CMF5553K000BEEA70 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CMF5553K000BEEA70 technical specifications.
| Package/Case | Axial |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 0.24inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 53kR |
| RoHS Compliant | Yes |
| Series | CMF |
| Tolerance | 0.1% |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF5553K000BEEA70 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.