
The CMF5555R550FKEB is a fixed resistor from Vishay with a resistance of 55.55 ohms and a tolerance of 1%. It features a flame retardant coating and is lead free. The resistor is packaged in an axial configuration for through hole mounting and is available in quantities of 1000. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The CMF5555R550FKEB is RoHS compliant and suitable for use in a variety of applications.
Vishay CMF5555R550FKEB technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 2.29mm |
| Features | Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 0.278inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 55.55R |
| RoHS Compliant | Yes |
| Series | CMF |
| Tolerance | 1% |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF5555R550FKEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.