
The CMF5555R550FKEK is a through-hole fixed resistor from Vishay with a 55.55 ohm resistance value and 1% tolerance. It features a flame retardant coating and is lead free. The resistor has a maximum power dissipation of 500mW and operates over a temperature range of -55°C to 175°C. It is packaged in bulk quantities of 100 units and is RoHS compliant.
Vishay CMF5555R550FKEK technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 2.29mm |
| Features | Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 0.278inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 55.55R |
| RoHS Compliant | Yes |
| Series | CMF |
| Tolerance | 1% |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF5555R550FKEK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.