Through-hole fixed resistor with 562 ohms resistance and 1% tolerance. Features 500mW power dissipation, 250V voltage rating, and a wide operating temperature range of -55°C to 175°C. Constructed with a cylindrical body and axial terminations, it offers moisture resistance and a flame retardant coating. The conformal package has a diameter of 2.29mm and a length of 6.1mm, with 0.64mm diameter tin-matte plated leads.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CMF55562R00FHEK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin, Matte |
| Diameter | 2.29mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 562R |
| RoHS Compliant | Yes |
| Series | CMF |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 250V |
| Weight | 0.007055oz |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF55562R00FHEK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.