The CMF5561K900FKR6 is a through-hole resistor with a 61.9k ohm resistance and 1% tolerance. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The resistor is packaged in an axial configuration and is available in quantities of 1000. It is not RoHS compliant and has a maximum power dissipation of 500mW.
Vishay CMF5561K900FKR6 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Diameter | 2.29mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 61.9kR |
| RoHS Compliant | No |
| Series | CMF |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 250V |
| Weight | 0.007055oz |
| Width | 2.29mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CMF5561K900FKR6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.