
This 250V metal film resistor features a 750 ohm resistance value with a tolerance of 1%. It has a maximum power dissipation of 500mW and is available in a bulk packaging option with 100 pieces per package. The resistor is lead-free and RoHS compliant, and it has a moisture-resistant and flame-retardant coating. It is suitable for use in a variety of applications, including those requiring high reliability and stability.
Vishay CMF55750R00FKEK technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 2.29mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 750R |
| RoHS Compliant | Yes |
| Series | CMF |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 250V |
| Weight | 0.009877oz |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF55750R00FKEK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
