The CMF Series resistor features a flame retardant coating and is lead free. It has a maximum power dissipation of 500mW and a resistance of 768 ohms with a tolerance of 1%. The resistor is packaged in an axial configuration and is available in quantities of 1000 on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CMF55768R00FHEB70 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Features | Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 0.278inch |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 768R |
| RoHS Compliant | Yes |
| Series | CMF |
| Tolerance | 1% |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF55768R00FHEB70 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.