
The CMF5577K700DHEA is a through-hole fixed resistor from Vishay with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a moisture-resistant and flame-retardant coating, and is lead-free and RoHS compliant. The resistor has a maximum power dissipation of 500mW and a resistance of 77.7kΩ with a tolerance of 0.5%. It is packaged in a tape and reel format with 5000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CMF5577K700DHEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 2.29mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 0.24inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 77.7kR |
| RoHS Compliant | Yes |
| Series | CMF |
| Tolerance | 0.5% |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF5577K700DHEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.