This axial lead resistor from Vishay features a flame retardant coating and is designed for through hole mounting. It has a maximum power dissipation of 500mW and operates within a temperature range of -55°C to 175°C. The resistor is lead free and RoHS compliant, packaged in a tape and reel format with 1000 units per package.
Vishay CMF558K1600BEEB technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 2.29mm |
| Features | Flame Retardant Coating |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 8.16kR |
| RoHS Compliant | Yes |
| Series | CMF |
| Termination | Axial |
| Tolerance | 0.1% |
| Voltage Rating | 250V |
| Weight | 0.007055oz |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF558K1600BEEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.