The CMF55920R00DHR6 is a through-hole fixed resistor from Vishay with a resistance of 920 ohms and a tolerance of 0.5%. It has a maximum power dissipation of 500mW and operates over a temperature range of -55°C to 175°C. The resistor is packaged in an axial case with a diameter of 2.29mm and a length of 6.1mm, and is suitable for use in applications requiring moisture-resistant and flame retardant coatings.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CMF55920R00DHR6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Diameter | 2.29mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 920R |
| RoHS Compliant | No |
| Series | CMF |
| Tolerance | 0.5% |
| Width | 2.29mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CMF55920R00DHR6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.