The CMF60100K00CEEA is a 100k ohm axial lead free resistor with a moisture resistant and flame retardant coating. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The resistor has a maximum power dissipation of 1W and is packaged in a tape and reel format. It is RoHS compliant and features a tolerance of 0.25%. The resistor is available in a through-hole package with a width of 3.68mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CMF60100K00CEEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | CMF |
| Tolerance | 0.25% |
| Width | 3.68mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF60100K00CEEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.