
100 Ohm, 1% tolerance metal film resistor with 0.25W power rating and 500V voltage rating. Features axial termination, through-hole mounting, and a 3.68mm diameter. Operates from -55°C to 175°C, is moisture resistant, flame retardant, lead-free, and RoHS compliant. Supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CMF60100R00FHEK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Diameter | 3.68mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Length | 0.344inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 100R |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | CMF |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 500V |
| DC Rated Voltage | 300V |
| Weight | 0.017637oz |
| Width | 3.68mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF60100R00FHEK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.