The CMF60100R00JNEA is a 100R 5% axial lead free through-hole resistor from Vishay. It features a moisture resistant and flame retardant coating. The resistor is RoHS compliant and has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It can dissipate up to 1W of power and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CMF60100R00JNEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | CMF |
| Tolerance | 5% |
| Width | 3.68mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF60100R00JNEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.