This through-hole fixed resistor features a 10k ohm resistance with a tolerance of 0.1% and a maximum power dissipation of 1W. It has a moisture-resistant and flame retardant coating, and is lead-free. The resistor is packaged in an axial configuration, suitable for through-hole mounting. It operates over a temperature range of -55°C to 175°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CMF6010K000BHEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 3.68mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | CMF |
| Tolerance | 0.1% |
| Width | 3.68mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF6010K000BHEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.