
Through-hole mount metal film resistor with 10kΩ resistance and 1% tolerance. Features 1W maximum power dissipation, 500V voltage rating, and axial leaded termination. Operates from -55°C to 175°C, with a temperature coefficient of 100 ppm. Constructed with a cylindrical body, matte tin contact plating, and moisture-resistant, flame-retardant coating.
Vishay CMF6010K000FKEB technical specifications.
| Package/Case | Axial |
| Construction | Cylindrical |
| Contact Plating | Tin, Matte |
| Diameter | 3.68mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | CMF |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.017637oz |
| Width | 3.68mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF6010K000FKEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.