Through-hole metal film resistor, 1W power rating, 15kΩ resistance with 1% tolerance. Features a cylindrical axial package with tin-matte plated contacts, measuring 8.74mm in length and 3.68mm in diameter. Operates across a wide temperature range from -55°C to 175°C, with a 500V DC rated voltage. Designed with moisture resistance and a flame retardant coating, this lead-free component is RoHS compliant.
Vishay CMF6015K000FHEK technical specifications.
| Package/Case | Axial |
| Construction | Cylindrical |
| Contact Plating | Tin, Matte |
| Diameter | 3.68mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 15kR |
| RoHS Compliant | Yes |
| Series | CMF |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.021164oz |
| Width | 3.68mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF6015K000FHEK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.