This Vishay CMF601K0000FHEB is a 1kR metal film resistor with a tolerance of 1% and a maximum operating temperature of 175°C. It is available in an axial package with a length of 0.344inch and a width of 3.68mm. The resistor is lead free and RoHS compliant, and is packaged in a tape and reel format with 1000 units per package. The resistor features a moisture resistant and flame retardant coating, and has a maximum power dissipation of 1W.
Vishay CMF601K0000FHEB technical specifications.
| Package/Case | Axial |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 0.344inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | CMF |
| Tolerance | 1% |
| Width | 3.68mm |
| RoHS | Compliant |
No datasheet is available for this part.