
Through-hole metal film fixed resistor, 1W power dissipation, 1MΩ resistance, and 0.1% tolerance. Features a 500V DC rated voltage, axial termination, and operates from -55°C to 175°C. Cylindrical construction with a 3.68mm diameter and 8.74mm length, it includes moisture-resistant and flame-retardant coating. RoHS compliant and lead-free.
Vishay CMF601M0000BEEK technical specifications.
| Package/Case | Axial |
| Construction | Cylindrical |
| Diameter | 3.68mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1MR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | CMF |
| Termination | Axial |
| Tolerance | 0.1% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.021164oz |
| Width | 3.68mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF601M0000BEEK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
