
Metal film resistor, 1W power rating, 1% resistance tolerance, and 100 ppm temperature coefficient. Features 1MΩ resistance, 500V voltage rating, and operates across a -55°C to 175°C temperature range. Through-hole mounting with axial leads, 3.68mm diameter, 8.74mm length, and 0.64mm lead diameter. Moisture resistant and flame retardant coating, RoHS compliant, and lead-free.
Vishay CMF601M0000FKEB technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 3.68mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 1MR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | CMF |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.021164oz |
| Width | 3.68mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF601M0000FKEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.