The CMF Series resistor features a moisture resistant and flame retardant coating, with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It is available in a package quantity of 1000 units, packaged in tape and reel. The resistor has a maximum power dissipation of 1W and a resistance of 1MR with a tolerance of 1%. It is RoHS compliant and lead free.
Vishay CMF601M0000FKEB70 technical specifications.
| Package/Case | Axial |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 0.344inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | CMF |
| Tolerance | 1% |
| Width | 3.68mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF601M0000FKEB70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.