
General purpose metal film fixed resistor with 1W power dissipation and 330 Ohm resistance. Features 1% resistance tolerance, 500V voltage rating, and a wide operating temperature range from -55°C to 175°C. This axial leaded component has a flame retardant coating and moisture resistance, with a lead diameter of 0.64mm and a body length of 0.344 inches. RoHS compliant and packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Diameter | 3.68mm |
| Features | Flame Retardant Coating, Moisture Resistant |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Length | 0.344inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 330R |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | CMF |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.021164oz |
| Width | 3.68mm |
| RoHS | Compliant |