Through-hole metal film resistor with 47.5kΩ resistance and 1% tolerance. Features 1W power dissipation, 500V voltage rating, and operates from -55°C to 175°C. Axial termination, moisture-resistant, and flame-retardant coating. Lead diameter is 0.64mm, with a body length of 0.344 inches and diameter of 3.68mm. RoHS compliant and lead-free.
Vishay CMF6047K500FHEK technical specifications.
| Package/Case | Axial |
| Diameter | 3.68mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Length | 0.344inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 47.5kR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | CMF |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 500V |
| DC Rated Voltage | 300V |
| Weight | 0.021164oz |
| Width | 3.68mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF6047K500FHEK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.