The CMF60510R10FKEK resistor features a moisture-resistant, flame retardant coating and is available in a bulk packaging quantity of 100. With a maximum operating temperature of 175°C and a minimum operating temperature of -55°C, this axial lead resistor is suitable for a variety of applications. The resistor has a maximum power dissipation of 1W and a resistance value of 510.1 ohms with a tolerance of 1%.
Vishay CMF60510R10FKEK technical specifications.
| Package/Case | Axial |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 0.344inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 510.1R |
| Series | CMF |
| Tolerance | 1% |
| Width | 3.68mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF60510R10FKEK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.