The CMF60857R00FKR6 is a through-hole fixed resistor from Vishay with a resistance of 857 ohms and a tolerance of 1%. It features a moisture-resistant and flame retardant coating, and is available in a package quantity of 1000 units per reel. The resistor has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It is lead-free and has a maximum power dissipation of 1W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CMF60857R00FKR6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CMF60857R00FKR6 technical specifications.
| Package/Case | Axial |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 0.344inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 857R |
| Series | CMF |
| Tolerance | 1% |
| Width | 3.68mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CMF60857R00FKR6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.