Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CMF651M0000BHEB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CMF651M0000BHEB technical specifications.
| Package/Case | Axial |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | CMF |
| Tolerance | 0.1% |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF651M0000BHEB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.