RES 200K OHM 1.5W 1% AXIAL
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 0.562inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Number of Terminations | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 200kR |
| Series | CMF |
| Tolerance | 1% |
| Width | 4.57mm |
| RoHS | Compliant |