The CMF6547K500FKEB is a 47.5k ohm, 1% tolerance, axial lead free resistor with a moisture resistant, flame retardant coating. It is available in a package quantity of 1000 units, packaged in tape and reel. The resistor has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It is RoHS compliant and has a maximum power dissipation of 1.5W.
Vishay CMF6547K500FKEB technical specifications.
| Package/Case | Axial |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 0.562inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 47.5kR |
| RoHS Compliant | Yes |
| Series | CMF |
| Tolerance | 1% |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF6547K500FKEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.