The CMF65909R00FKEA resistor features a cylindrical construction with a conformal package and tin, matte contact plating. It has a moisture resistant and flame retardant coating, and is lead free. The resistor has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It can dissipate up to 1.5W of power and is available in a package quantity of 2500 units, packaged in tape and reel. The resistor is RoHS compliant and has a tolerance of 1%.
Vishay CMF65909R00FKEA technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin, Matte |
| Diameter | 4.57mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 0.562inch |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 1.5W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 909R |
| RoHS Compliant | Yes |
| Series | CMF |
| Termination | Axial |
| Tolerance | 1% |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF65909R00FKEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.