The CMF701K0000FHEB is a 2kR axial resistor from Vishay, featuring a moisture resistant and flame retardant coating. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The resistor is lead free and RoHS compliant, packaged in tape and reel. It has a maximum power dissipation of 1.75W and a tolerance of 1%. The resistor is suitable for use in through-hole applications.
Vishay CMF701K0000FHEB technical specifications.
| Package/Case | Axial |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.75W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | CMF |
| Tolerance | 1% |
| Width | 4.57mm |
| RoHS | Compliant |
No datasheet is available for this part.