The CNS020-10KP resistor from Vishay is a 300V rated, 10k ohm thin film device with a radial package and through-hole termination. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is RoHS compliant and has a tolerance of 0.02%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CNS020-10KP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CNS020-10KP technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin, Silver |
| Depth | 2.54mm |
| Height | 6.62mm |
| Lead Diameter | 0.51mm |
| Lead Length | 3.17mm |
| Lead Pitch | 5.08mm |
| Length | 8.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 0.02% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | CNS020 |
| Technology | THIN FILM |
| Termination | Radial |
| Tolerance | 0.02% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 6.62mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CNS020-10KP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
