The CNS020-10M0P is a through-hole fixed resistor from Vishay with a resistance of 10MR. It is available in an epoxy package with a height of 6.62mm and length of 8.1mm. The resistor is plated with tin and silver and is RoHS compliant. It operates over a temperature range of -55°C to 155°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CNS020-10M0P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CNS020-10M0P technical specifications.
| Package/Case | Epoxy |
| Contact Plating | Tin, Silver |
| Height | 6.62mm |
| Length | 8.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 10MR |
| RoHS Compliant | Yes |
| Tolerance | 0.02% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CNS020-10M0P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.