Thin Film Resistors - Through Hole 10Mohms 1%
Checking distributor stock and pricing after the page loads.
Vishay CNS020-10MF technical specifications.
| Package/Case | Epoxy |
| Contact Plating | Tin, Silver |
| Height | 2.54mm |
| Lead Diameter | 0.51mm |
| Lead Pitch | 5.08mm |
| Length | 8.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 10MR |
| RoHS Compliant | Yes |
| Series | CNS020 |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 300V |
| Width | 6.62mm |
| RoHS | Compliant |