Blister or Tube / CNS 020 10M 0,01% e2
Checking distributor stock and pricing after the page loads.
Vishay CNS020-10ML technical specifications.
| Package/Case | Epoxy |
| Contact Plating | Tin, Silver |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 10MR |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Tolerance | 0.01% |
| RoHS | Compliant |