
Thin Film Resistors - Through Hole CNS 020 10M 0.02%
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CNS020-10MP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CNS020-10MP technical specifications.
| Package/Case | SIP |
| Height | 2.54mm |
| Lead Diameter | 0.51mm |
| Lead Length | 508um |
| Lead Pitch | 5.08mm |
| Length | 8.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10MR |
| Resistance Tolerance | 0.02% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | CNS020 |
| Termination | Radial |
| Tolerance | 0.02% |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Width | 6.62mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CNS020-10MP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
