Res Thin Film 10M Ohm 0.05% 1/2W 10ppm/C Conformal Epoxy Radial Thru-Hole
Checking distributor stock and pricing after the page loads.
Vishay CNS020-10MW technical specifications.
| Package/Case | Epoxy |
| Contact Plating | Tin, Silver |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 10MR |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| RoHS | Compliant |