Res Thin Film 121 Ohm 1% 1/2W 10ppm/C Conformal Epoxy RDL Thru-Hole
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CNS020-121RF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CNS020-121RF technical specifications.
| Package/Case | Epoxy |
| Contact Plating | Tin, Silver |
| Height | 6.62mm |
| Length | 8.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 121R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CNS020-121RF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.