The CNS020-165KF is a through-hole fixed resistor from Vishay, featuring a resistance of 165kR with a tolerance of 1%. It has an epoxy package with a height of 6.62mm and a length of 8.1mm, and is plated with tin and silver. This resistor is RoHS compliant and suitable for operation over the temperature range of -55°C to 155°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CNS020-165KF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CNS020-165KF technical specifications.
| Package/Case | Epoxy |
| Contact Plating | Tin, Silver |
| Height | 6.62mm |
| Length | 8.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 165kR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CNS020-165KF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.