RES,RADIAL,THIN FILM,1M OHMS,300WV,.01% +/-TOL,-15,15PPM TC,3210 CASE
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CNS020-1ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CNS020-1ML technical specifications.
| Package/Case | Epoxy |
| Contact Plating | Tin, Silver |
| Height | 6.62mm |
| Length | 8.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Tolerance | 0.01% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CNS020-1ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.