
Through-hole thin film resistor with 1M Ohm resistance and 0.02% tolerance. Features a 1/2W power rating, ±10ppm/°C temperature coefficient, and 300V voltage rating. Radial package with tin/silver contact plating, 5.08mm lead pitch, and 0.51mm lead diameter. Operates from -55°C to 155°C.
Vishay CNS020-1MP technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin, Silver |
| Depth | 2.54mm |
| Height | 6.62mm |
| Lead Diameter | 0.51mm |
| Lead Length | 508um |
| Lead Pitch | 5.08mm |
| Length | 8.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1MR |
| Resistance Tolerance | 0.02% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | CNS020 |
| Technology | THIN FILM |
| Termination | Radial |
| Tolerance | 0.02% |
| Voltage Rating | 300V |
| Width | 6.62mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CNS020-1MP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
