
The CNS020-200KP is a through-hole fixed resistor from Vishay with a resistance of 200kΩ and a voltage rating of 300V. It has a tolerance of 0.02% and is packaged in epoxy. The resistor is available in bulk packaging and is RoHS compliant. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor measures 8.1mm in length, 6.62mm in width, and 2.54mm in height, with a lead diameter of 0.51mm and a lead pitch of 5.08mm.
Checking distributor stock and pricing after the page loads.
Vishay CNS020-200KP technical specifications.
| Package/Case | Epoxy |
| Contact Plating | Tin, Silver |
| Height | 2.54mm |
| Lead Diameter | 0.51mm |
| Lead Pitch | 5.08mm |
| Length | 8.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 200kR |
| RoHS Compliant | Yes |
| Series | CNS020 |
| Termination | Radial |
| Tolerance | 0.02% |
| Voltage Rating | 300V |
| Width | 6.62mm |
| RoHS | Compliant |