
The CNS020-250KP is a 300V thin film resistor with a resistance of 250kR and a tolerance of 0.02%. It features a conformal package and is designed for operation between -55°C and 155°C. The resistor has a radial termination and a lead pitch of 5.08mm, with a lead diameter of 0.51mm and a length of 0.508mm. It is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Vishay CNS020-250KP technical specifications.
| Package/Case | Conformal |
| Depth | 2.54mm |
| Height | 6.62mm |
| Lead Diameter | 0.51mm |
| Lead Length | 0.508mm |
| Lead Pitch | 5.08mm |
| Length | 8.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Resistance | 250kR |
| Resistance Tolerance | 0.02% |
| Resistor Type | Thin Film |
| Series | CNS |
| Technology | THIN FILM |
| Termination | Radial |
| Tolerance | 0.02% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 8.1mm |
| RoHS | Compliant |
