The CNS020-2MB is a 2MR thin film resistor from Vishay, featuring an epoxy cylindrical package with a radial termination. It has a construction depth of 2.54mm and a lead pitch of 5.08mm, with a length of 8.1mm. The resistor operates within a temperature range of -55°C to 155°C and is compliant with RoHS regulations. It is a fixed resistor with a tolerance of 0.1%.
Checking distributor stock and pricing after the page loads.
Vishay CNS020-2MB technical specifications.
| Package/Case | Epoxy |
| Construction | Cylindrical |
| Depth | 2.54mm |
| Lead Pitch | 5.08mm |
| Length | 8.1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 2MR |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 0.1% |
| RoHS | Compliant |