The CNS020-316KL is a through-hole fixed resistor from Vishay with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It has a resistance of 316kΩ with a tolerance of 0.01%. The resistor is packaged in epoxy with a height of 6.62mm and a length of 8.1mm. It is plated with tin and silver and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CNS020-316KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CNS020-316KL technical specifications.
| Package/Case | Epoxy |
| Contact Plating | Tin, Silver |
| Height | 6.62mm |
| Length | 8.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 316kR |
| RoHS Compliant | Yes |
| Tolerance | 0.01% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CNS020-316KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.