The CNS020-3K48F is a through-hole fixed resistor from Vishay with a resistance of 3.48kR and a tolerance of 1%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in epoxy with a height of 6.62mm and a length of 8.1mm. It is RoHS compliant and features tin and silver contact plating.
Vishay CNS020-3K48F technical specifications.
| Package/Case | Epoxy |
| Contact Plating | Tin, Silver |
| Height | 6.62mm |
| Length | 8.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 3.48kR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CNS020-3K48F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.